
* Images are for reference only
ZX-NH1.0-5PLT-BD
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-NH1.0-5PLT-BD
- JLCPCB Part #
- C53152154
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x5P 3.63mm 4.4mm 5 50V 5P 7mm Beige Copper alloy PA6T Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.1185
50+
$0.0932
150+
$0.0803
1000+
$0.0708
2000+
$0.0631
5000+
$0.0594
Related Products
Welcome back, may I help you?