
* Images are for reference only
ZX-PZ2.0-2-4PUW
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PZ2.0-2-4PUW
- JLCPCB Part #
- C49326255
- Package
- SMD,P=2.0mm
- Description
- -40℃~+105℃ 1.5A 2 2mm 2mm 2mm 2x4P 3.8mm 8P Black Brass Gold Pin Header SMD,P=2.0mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1518
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1516
In-stock Item Pricing
Qty Unit Price
1+
$0.1798
50+
$0.1394
150+
$0.1220
700+
$0.1005
2800+
$0.0908
4900+
$0.0850
Welcome back, may I help you?