
* Images are for reference only
ZX-HA2.54-5PZZ-Y
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HA2.54-5PZZ-Y
- JLCPCB Part #
- C22388707
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 15mm 1x5P 2.5mm 250V 3A 5 5P 6.38mm 7mm Copper alloy PA66 Through Hole Tin XHB Yellow Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1726
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1726
In-stock Item Pricing
Qty Unit Price
1+
$0.0452
100+
$0.0382
300+
$0.0347
1000+
$0.0320
5000+
$0.0299
10000+
$0.0289
Related Products
Welcome back, may I help you?