
* Images are for reference only
ZX-HY2.0-13PLT
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HY2.0-13PLT
- JLCPCB Part #
- C22366210
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 13 13P 1x13P 250V 2A 2mm 30mm 6.1mm 8.28mm Auxiliary Solder Pin Beige Brass HY LCP Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 852
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 852
In-stock Item Pricing
Qty Unit Price
1+
$0.1670
50+
$0.1401
150+
$0.1285
600+
$0.1141
2400+
$0.1077
4800+
$0.1038
Related Products
Welcome back, may I help you?