This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ZX-HA2.54-7PWT

Extended
Manufacturer
Megastar
MFR.Part #
ZX-HA2.54-7PWT
JLCPCB Part #
C7429610
Package
SMD,P=2.5mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1 1x7P 2.5mm 22.5mm 250V 3A 6.2mm 7 7.8mm 7P Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin XHB SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1025

Minimum: 1

Full Reel: 700

$0.01

Add To List

Available Order Qty: 1025

In-stock Item Pricing

Qty Unit Price
1+ $0.1150
50+ $0.0971
150+ $0.0881
700+ $0.0813
2800+ $0.0760
4900+ $0.0733

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons