
* Images are for reference only
ZX-GH1.25-7PWT-XM
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-GH1.25-7PWT-XM
- JLCPCB Part #
- C52024830
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.25mm 1A 1x7P 50V 7 7P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1460
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1460
In-stock Item Pricing
Qty Unit Price
1+
$0.1228
50+
$0.0958
150+
$0.0822
1500+
$0.0721
3000+
$0.0639
4500+
$0.0598
Related Products
Welcome back, may I help you?