
* Images are for reference only
ZX-PHB2.0-2-14PZZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PHB2.0-2-14PZZ
- JLCPCB Part #
- C19078789
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 14 2 250V 28P 2mm 2mm 2x14P 30mm 3A 8.1mm 8mm Beige Copper alloy PA46 PHB Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 674
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 672
In-stock Item Pricing
Qty Unit Price
1+
$0.2505
50+
$0.2102
300+
$0.1928
600+
$0.1712
2400+
$0.1616
5100+
$0.1558
Related Products
Welcome back, may I help you?