
* Images are for reference only
ZX-FPC-FWX0.5PH1.530
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-FPC-FWX0.5PH1.530
- JLCPCB Part #
- C7419876
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm 1.5mm 30P 50V Bottom Contact Copper alloy Hinged Lid Surface Mount, Right Angle Tin SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5050
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 5044
In-stock Item Pricing
Qty Unit Price
1+
$0.1054
50+
$0.0956
150+
$0.0914
500+
$0.0861
2500+
$0.0839
4000+
$0.0824
Related Products
Welcome back, may I help you?