
* Images are for reference only
ZX-HA2.54-9PLT
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HA2.54-9PLT
- JLCPCB Part #
- C7429603
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 1x9P 2.5mm 250V 27.5mm 3A 5.95mm 7.9mm 9 9P Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical Tin XHB SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 835
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 835
In-stock Item Pricing
Qty Unit Price
1+
$0.1484
50+
$0.1245
150+
$0.1142
500+
$0.1014
2500+
$0.0957
5000+
$0.0922
Related Products
Welcome back, may I help you?