
* Images are for reference only
MGW40N120N
Extended
- Manufacturer
- Megain
- MFR.Part #
- MGW40N120N
- JLCPCB Part #
- C49242764
- Package
- TO-247-3
- Description
- -55℃~+175℃ 1.2kV 1.456nF 115nC 255W 3.6V 52mΩ 57A 96pF 9pF N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$2.8510
10+
$2.4242
30+
$2.1568
90+
$1.8830
510+
$1.7590
990+
$1.7058
Related Products
Welcome back, may I help you?