
* Images are for reference only
MG6229D4-28
Extended
- Manufacturer
- Megain
- MFR.Part #
- MG6229D4-28
- JLCPCB Part #
- C48678131
- Package
- DFN-4L(1x1)
- Description
- -40℃~+85℃@(Ta) 1 2.8V 300mA 350mV@(300mA) 500nA 6V 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9761
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9761
In-stock Item Pricing
Qty Unit Price
1+
$0.0308
200+
$0.0240
600+
$0.0203
2000+
$0.0181
10000+
$0.0161
20000+
$0.0152
Related Products