This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MG6228T3B-30

Extended
Manufacturer
Megain
MFR.Part #
MG6228T3B-30
JLCPCB Part #
C48678119
Package
SOT-23-3
Description
-40℃~+85℃@(Ta) 1 3V 500mA 500nA 660mV@(500mA) 6V 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2580

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2580

In-stock Item Pricing

Qty Unit Price
1+ $0.0336
200+ $0.0255
600+ $0.0212
3000+ $0.0184
9000+ $0.0161
21000+ $0.0149

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons