
* Images are for reference only
XRP7740ILB-F
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- XRP7740ILB-F
- JLCPCB Part #
- C1519446
- Package
- TQFN-40-EP(6x6)
- Description
- -40℃~+125℃ 1.5MHz 5 6.5V~20V Buck Buck Built-in TQFN-40-EP(6x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8030
200+
$3.4069
490+
$3.2881
980+
$3.2287
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?