
* Images are for reference only
MXL83101E-ADA-R
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- MXL83101E-ADA-R
- JLCPCB Part #
- C20489723
- Package
- 8-SOIC
- Description
- -40℃~+125℃ 1 1 250Kbps 4.5V~5.5V Transceiver ±15kV 8-SOIC RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3301
200+
$0.1317
500+
$0.1274
1000+
$0.1252
Related Products
Welcome back, may I help you?