
* Images are for reference only
SP809EK-L-2-6/TR
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SP809EK-L-2-6/TR
- JLCPCB Part #
- C412493
- Package
- SOT-23
- Description
- -40℃~+85℃ 1 1uA 2.3V 230ms 900mV~6V Active Low Open-drain Voltage monitor SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 136
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 124
In-stock Item Pricing
Qty Unit Price
1+
$0.7264
10+
$0.5798
30+
$0.5074
100+
$0.4349
500+
$0.3914
1000+
$0.3689
Related Products
Welcome back, may I help you?