
* Images are for reference only
XR33055ID-F
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- XR33055ID-F
- JLCPCB Part #
- C1544063
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 1Mbps 3V~5.5V Transceiver SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 102
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 83
In-stock Item Pricing
Qty Unit Price
1+
$4.6111
10+
$3.9459
30+
$3.5507
100+
$3.1506
500+
$2.9675
1000+
$2.8839
Welcome back, may I help you?