
* Images are for reference only
XR33058HD-F
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- XR33058HD-F
- JLCPCB Part #
- C6036616
- Package
- SOIC-8
- Description
- -40℃~+105℃ 1 1 20Mbps 3V~5.5V 4mA 80 Half-Duplex Transceiver ±15kV SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7920
10+
$2.7198
30+
$2.6732
98+
$2.6250
Related Products
Welcome back, may I help you?