This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPX29300T-L-2-5/TR

Extended
Manufacturer
MaxLinear
MFR.Part #
SPX29300T-L-2-5/TR
JLCPCB Part #
C3747501
Package
TO-263-3
Description
-40℃~+125℃@(Tj) 1 16V 3A 400uVrms 5V 600mV@(3A) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6637
200+ $0.6443
500+ $0.6217
1000+ $0.6104

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons