
* Images are for reference only
XR3087XIDTR-F
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- XR3087XIDTR-F
- JLCPCB Part #
- C2672011
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 20Mbps 256 300uA 4.5V~5.5V Full-Duplex Transceiver ±15kV SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1582
10+
$1.8715
30+
$1.6927
100+
$1.5091
500+
$1.4270
1000+
$1.3916
Related Products
Welcome back, may I help you?