
* Images are for reference only
SP3508EF-L
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SP3508EF-L
- JLCPCB Part #
- C916005
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 20Mbps 3V~3.6V Enable/shutdown function LQFP-100(14x14) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.1987
3+
$54.2269
30+
$51.2702
90+
$50.5306
Related Products
Welcome back, may I help you?