
* Images are for reference only
XR46000ESETR
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- XR46000ESETR
- JLCPCB Part #
- C150203
- Package
- SOT-223-4
- Description
- -40℃~+150℃ 1 N-channel 1.5A 20W 600V 7Ω N-Channel SOT-223-4 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1967
10+
$0.1577
30+
$0.1412
100+
$0.1203
500+
$0.1110
1000+
$0.1055
Related Products
Welcome back, may I help you?