
* Images are for reference only
XR20M1170IL16TR-F
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- XR20M1170IL16TR-F
- JLCPCB Part #
- C2678102
- Package
- VQFN-16-EP(4x4)
- Description
- -40℃~+85℃ 1 1.62V~3.63V 16Mbps 64Byte I2C、SPI Internal Oscillator、With automatic flow control VQFN-16-EP(4x4) UART ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2013
200+
$2.0142
500+
$1.9433
1000+
$1.9078
Welcome back, may I help you?