
* Images are for reference only
SP6641AEK-L-5-0/TR
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SP6641AEK-L-5-0/TR
- JLCPCB Part #
- C2072097
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(TA) 1 500mV~4.5V 5V Boost Boost Built-in Fixed Yes SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8156
10+
$0.6599
30+
$0.5812
100+
$0.5026
500+
$0.4560
1000+
$0.4319
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?