
* Images are for reference only
XR33155IDTR-F
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- XR33155IDTR-F
- JLCPCB Part #
- C6013045
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 1Mbps 3V~5.5V Transceiver SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6753
200+
$1.4673
500+
$1.4189
1000+
$1.3932
Related Products
Welcome back, may I help you?