
* Images are for reference only
SP338EER1-L/TR
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SP338EER1-L/TR
- JLCPCB Part #
- C2672462
- Package
- QFN-40-EP(6x6)
- Description
- -40℃~+85℃ 1Mbps 3 3.3V、5V 5 Transceiver QFN-40-EP(6x6) RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$9.8661
10+
$9.5441
Related Products