
* Images are for reference only
XR22804IL56-F
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- XR22804IL56-F
- JLCPCB Part #
- C702757
- Package
- QFN-56-EP(8x8)
- Description
- -40℃~+85℃ 4 4.4V~5.25V 480Mbps USB 2.0 USB to UART、USB to Ethernet QFN-56-EP(8x8) USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 260
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 260
In-stock Item Pricing
Qty Unit Price
1+
$11.0006
10+
$9.4615
30+
$8.5216
100+
$7.7360
Related Products
Welcome back, may I help you?