
* Images are for reference only
SP7685ER-L/TR
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SP7685ER-L/TR
- JLCPCB Part #
- C2678738
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1 1.2A 2.4MHz 2.7V~5.5V Charge Pump PWM DFN-10-EP(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0683
10+
$0.8653
30+
$0.7622
100+
$0.6607
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?