
* Images are for reference only
SPX2945M3-L-3-3/TR
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SPX2945M3-L-3-3/TR
- JLCPCB Part #
- C141294
- Package
- SOT-223
- Description
- -40℃~+125℃@(Tj) 1 100uA 26V 3.3V 31dB@(100kHz) 400mA 400uVrms Fixed Over Current Protection、Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$1.2419
10+
$1.0451
30+
$0.9370
100+
$0.8145
500+
$0.7596
1000+
$0.7355
Related Products
Welcome back, may I help you?