
* Images are for reference only
ULR687M1EF16CB
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ULR687M1EF16CB
- JLCPCB Part #
- C718534
- Package
- Plugin,D8xL16mm
- Description
- -55℃~+105℃ 16mm 2000hrs@105℃ 25V 3.5mm 680uF 8mm ±20% 插件,D8xL16mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.3773
10+
$0.3030
30+
$0.2711
100+
$0.2312
500+
$0.2136
1000+
$0.1721
Related Products
Welcome back, may I help you?