
* Images are for reference only
ULR477M1AE11RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ULR477M1AE11RR
- JLCPCB Part #
- C840206
- Package
- Plugin,D6.3xL11mm
- Description
- -55℃~+105℃ 10V 11mm 2.5mm 2000hrs@105℃ 470uF 6.3mm ±20% 插件,D6.3xL11mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2139
50+
$0.1709
150+
$0.1525
1000+
$0.1209
2000+
$0.1107
5000+
$0.1045
Related Products
Welcome back, may I help you?