


EGF108M1JK25RR
- Manufacturer
- MFR.Part #
- EGF108M1JK25RR
- JLCPCB Part #
- C238294
- Package
- Plugin,D16xL25mm
- Description
- -45℃~+105℃ 1000uF 16mm 25mm 4000hrs@105℃ 63V 7.5mm ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Man Yue Tech | |
| Package | Plugin,D16xL25mm | |
| Operating Temperature | -45℃~+105℃ | |
| Lifetime | 4000hrs@105℃ | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 25mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Diameter | 16mm |

* Images are for reference only
EGF108M1JK25RR
Extended- Manufacturer
- MFR.Part #
- EGF108M1JK25RR
- JLCPCB Part #
- C238294
- Package
- Plugin,D16xL25mm
- Description
- -45℃~+105℃ 1000uF 16mm 25mm 4000hrs@105℃ 63V 7.5mm ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EGF108M1JK25RR
Extended- Manufacturer
- MFR.Part #
- EGF108M1JK25RR
- JLCPCB Part #
- C238294
- Package
- Plugin,D16xL25mm
- Description
- -45℃~+105℃ 1000uF 16mm 25mm 4000hrs@105℃ 63V 7.5mm ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EGF108M1JK25RR Specifications
EGF108M1JK25RR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Man Yue Tech | |
| Package | Plugin,D16xL25mm | |
| Operating Temperature | -45℃~+105℃ | |
| Lifetime | 4000hrs@105℃ | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 25mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Diameter | 16mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EGF108M1JK25RR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EGF108M1JK25RR Documents
EGF108M1JK25RR datasheets or manufacturer documentation.
Datasheet: EGF108M1JK25RR Datasheet (PDF)
EGF108M1JK25RR Schematic Symbol & PCB Footprint
The EGF108M1JK25RR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.