
* Images are for reference only
ESK477M1VF20CB
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ESK477M1VF20CB
- JLCPCB Part #
- C697486
- Package
- Plugin,D8xL20mm
- Description
- -45℃~+105℃ 20mm 35V 470uF 8mm 9000hrs@105℃ ±20% 插件,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1181
50+
$0.0947
150+
$0.0832
500+
$0.0641
2500+
$0.0571
5000+
$0.0537
Related Products
Welcome back, may I help you?