This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ERT156M2GG16RRS9P

Extended
Manufacturer
Man Yue Tech
MFR.Part #
ERT156M2GG16RRS9P
JLCPCB Part #
C5156940
Package
Plugin,D10xL16mm
Description
-40℃~+105℃ 10mm 15uF 16mm 400V ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2016

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 2016

In-stock Item Pricing

Qty Unit Price
1+ $0.1650
50+ $0.1296
200+ $0.1101
400+ $0.0912
2400+ $0.0829
5000+ $0.0777

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons