This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EGF827M1JI30RR

Extended
Manufacturer
Man Yue Tech
MFR.Part #
EGF827M1JI30RR
JLCPCB Part #
C3028793
Package
Plugin,D12.5xL30mm
Description
12.5mm 30mm 63V 820uF ±20% 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5798
200+ $0.2255
500+ $0.2175
1000+ $0.2126

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons