This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ERH226M2GG20RRS0P

Extended
Manufacturer
Man Yue Tech
MFR.Part #
ERH226M2GG20RRS0P
JLCPCB Part #
C2888087
Package
Plugin,D10xL20mm
Description
-45℃~+105℃ 10000hrs@105℃ 10mm 20mm 22uF 400V 5mm ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3058
10+ $0.2442
30+ $0.2178
100+ $0.1849
500+ $0.1566
1000+ $0.1478
2000+ $0.1460
4000+ $0.1448

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons