This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ERD475M2GF12RR

Extended
Manufacturer
Man Yue Tech
MFR.Part #
ERD475M2GF12RR
JLCPCB Part #
C697504
Package
Plugin,D8xL12mm
Description
-45℃~+105℃ 12mm 3.5mm 4.7uF 400V 8000hrs@105℃ 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 97

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1138
50+ $0.0925
150+ $0.0819
500+ $0.0738
2500+ $0.0674
5000+ $0.0642

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons