
* Images are for reference only
ERD226M2VG20RRSNF
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ERD226M2VG20RRSNF
- JLCPCB Part #
- C5156938
- Package
- Plugin,D10xL20mm
- Description
- -40℃~+105℃ 10mm 20mm 22uF 350V ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 204
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 204
In-stock Item Pricing
Qty Unit Price
1+
$0.2522
50+
$0.1994
200+
$0.1705
400+
$0.1422
2400+
$0.1296
5000+
$0.1220
Related Products
Welcome back, may I help you?