
* Images are for reference only
ERH475M2WF16TC
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ERH475M2WF16TC
- JLCPCB Part #
- C697502
- Package
- Plugin,D8xL16mm
- Description
- -45℃~+105℃ 10000hrs@105℃ 16mm 3.5mm 4.7uF 450V 8mm ±20% 插件,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1091
50+
$0.0887
150+
$0.0785
1000+
$0.0626
2000+
$0.0563
5000+
$0.0532
Related Products
Welcome back, may I help you?