
* Images are for reference only
ERD157M2EL25RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ERD157M2EL25RR
- JLCPCB Part #
- C2903598
- Package
- Plugin,D18xL25mm
- Description
- -45℃~+105℃ 10000hrs@105℃ 150uF 18mm 250V 25mm 7.5mm ±20% 插件,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 307
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 306
In-stock Item Pricing
Qty Unit Price
1+
$0.7232
10+
$0.5766
30+
$0.5025
150+
$0.4285
450+
$0.3850
1050+
$0.3624
Related Products
Welcome back, may I help you?