
* Images are for reference only
EGF227M1JG20CB
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGF227M1JG20CB
- JLCPCB Part #
- C2903577
- Package
- Plugin,D10xL20mm
- Description
- -45℃~+105℃ 10mm 20mm 220uF 3000hrs@105℃ 5mm 63V ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.1402
50+
$0.1115
200+
$0.0936
400+
$0.0830
2400+
$0.0743
5000+
$0.0701
Related Products
Welcome back, may I help you?