This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EKM825M2WG1BCB

Extended
Manufacturer
Man Yue Tech
MFR.Part #
EKM825M2WG1BCB
JLCPCB Part #
C697599
Package
Plugin,D10xL12.5mm
Description
-45℃~+105℃ 10mm 12.5mm 2000hrs@105℃ 450V 5mm 8.2uF ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 142

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0786
100+ $0.0632
500+ $0.0538
1000+ $0.0480
5000+ $0.0434
10000+ $0.0411

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons