
* Images are for reference only
EGF476M1VD11RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGF476M1VD11RR
- JLCPCB Part #
- C697578
- Package
- Plugin,D5xL11mm
- Description
- -45℃~+105℃ 11mm 2000hrs@105℃ 2mm 35V 47uF 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.0255
200+
$0.0202
1000+
$0.0155
2000+
$0.0137
10000+
$0.0122
20000+
$0.0113
Related Products
Welcome back, may I help you?