
* Images are for reference only
EHP337M2WQ30SZ
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EHP337M2WQ30SZ
- JLCPCB Part #
- C469618
- Package
- Plugin,D35xL30mm
- Description
- -25℃~+105℃ 10mm 2000hrs@105℃ 30mm 330uF 35mm 450V Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$3.0343
10+
$2.5946
40+
$2.3321
80+
$2.0680
480+
$1.9456
1000+
$1.8908
Related Products
Welcome back, may I help you?