This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EKM475M2GG1BRR

Extended
Manufacturer
Man Yue Tech
MFR.Part #
EKM475M2GG1BRR
JLCPCB Part #
C2691533
Package
Plugin,D10xL12.5mm
Description
-45℃~+105℃ 10mm 12.5mm 2000hrs@105℃ 4.7uF 400V 5mm ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 15

Minimum: 1

Full Reel: 400

$0.01

Add To List

Available Order Qty: 15

In-stock Item Pricing

Qty Unit Price
1+ $0.1100
50+ $0.0871
150+ $0.0755
400+ $0.0668
2400+ $0.0599
4800+ $0.0564

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons