
* Images are for reference only
EGT338M1EI25RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGT338M1EI25RR
- JLCPCB Part #
- C3028795
- Package
- Plugin,D12.5xL25mm
- Description
- 12.5mm 25V 25mm 3300uF ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3532
50+
$0.2822
150+
$0.2517
500+
$0.2137
2500+
$0.1968
5000+
$0.1866
Related Products
Welcome back, may I help you?