
* Images are for reference only
ERT127M2WL30RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ERT127M2WL30RR
- JLCPCB Part #
- C3028806
- Package
- Plugin,D18xL30mm
- Description
- -40℃~+105℃ 120uF 18mm 30mm 450V ±20% 插件,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 344
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 331
In-stock Item Pricing
Qty Unit Price
1+
$1.0667
10+
$0.8830
30+
$0.7815
150+
$0.6655
450+
$0.6156
1050+
$0.5930
Related Products
Welcome back, may I help you?