
* Images are for reference only
EGF108M1CG16RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGF108M1CG16RR
- JLCPCB Part #
- C840199
- Package
- Plugin,D10xL16mm
- Description
- -45℃~+105℃ 1000uF 10mm 16V 16mm 3000hrs@105℃ 5mm ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.1270
50+
$0.1004
200+
$0.0871
400+
$0.0772
2400+
$0.0692
5000+
$0.0651
Related Products
Welcome back, may I help you?