This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EGF337M1JG20CB

Extended
Manufacturer
Man Yue Tech
MFR.Part #
EGF337M1JG20CB
JLCPCB Part #
C2903578
Package
Plugin,D10xL20mm
Description
-45℃~+105℃ 10mm 20mm 3000hrs@105℃ 330uF 5mm 63V ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 169

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 169

In-stock Item Pricing

Qty Unit Price
1+ $0.1900
50+ $0.1502
200+ $0.1284
400+ $0.1072
2400+ $0.0977
5000+ $0.0920

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons