
* Images are for reference only
EKM106M1ED11RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EKM106M1ED11RR
- JLCPCB Part #
- C235366
- Package
- Plugin,D5xL11mm
- Description
- 10uF 11mm 2.5mm 2000hrs@105℃ 25V 5mm ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 490
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0187
200+
$0.0183
1000+
$0.0181
2000+
$0.0178
Related Products
Welcome back, may I help you?