
* Images are for reference only
EGT108M1HI25CB
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGT108M1HI25CB
- JLCPCB Part #
- C497537
- Package
- Plugin,D12.5xL25mm
- Description
- -45℃~+105℃ 10000hrs@105℃ 1000uF 12.5mm 25mm 50V 5mm ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.3545
50+
$0.2815
150+
$0.2501
450+
$0.2111
2550+
$0.1937
4950+
$0.1833
Related Products
Welcome back, may I help you?